+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | OLIMEX | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A7 | |
Memory | 2kB EEPROM 512MB RAM 8GB FLASH | |
Processor | ARM A20 Dual-Core | |
Connection | HDMI, LCD, power supply, RJ45 magnetically shielded, SATA, USB A x2, USB B mini | |
Operating temperature | 0...70°C | |
Dimensions | 84x60mm | |
Kind of memory | DDR3, NAND | |
Operating system | none | |
Operating system support | Linux | |
Graphic unit | ARM Mali-400GPU |