+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | ABS | |
Shaft diameter | 6mm | |
Knob dimensions | Ø31x15.5mm | |
Colour | grey | |
Mounting | clamp mechanism with nut | |
Shaft surface | smooth | |
Pointer colour | black | |
Manufacturer series | A2631 | |
Related items | A4131 |