+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: OKW
Manufacturer | OKW | |
Type of accessories for potentiometer | knob | |
Kind of knob | with pointer | |
Material | polyamide | |
Shaft diameter | 8mm | |
Knob dimensions | Ø40x16mm | |
Colour | black | |
Mounting | clamp mechanism with nut | |
Shaft surface | smooth |