+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MGT BRIGHTEK | |
Type of optocoupler | optocoupler | |
Mounting | THT | |
Number of channels | 1 | |
Kind of output | MOSFET | |
Case | DIP6 | |
Turn-on time | 0.6ms | |
Turn-off time | 40µs | |
Manufacturer series | 36 | |
Operating voltage | 60V |