+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADAFRUIT | |
Type of robotics module | multiplexer | |
Kind of module | I2C interface multiplexer | |
Integrated circuit | TCA9548A | |
Interface | I2C | |
Connector | goldpin | |
Number of channels | 8 | |
Mounting | screw | |
Colour | blue | |
Information | product is not a working device, but only component |