+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | serial device server | |
Number of ports | 3 | |
Mounting | for DIN rail mounting, on panel | |
Connection | RJ45 x1 | |
Manufacturer series | ADAM-4000 | |
Enclosure material | ABS | |
Body dimensions | 70x112x26mm | |
Operating temperature | -10...60°C |