+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer: DIODES INCORPORATED
Manufacturer | DIODES INCORPORATED | |
Type of integrated circuit | driver | |
Topology | boost | |
Kind of integrated circuit | LED driver | |
Case | U-DFN2020-6 | |
Output current | 40mA | |
Number of channels | 1 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Operating voltage | 2.7...30V DC | |
Kind of package | reel, tape |