+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | VENTION | |
Type of connection cable | HDMI - HDMI | |
Wire insulation material | PVC | |
Braid material | textile | |
Version | HDMI 2.1 | |
Support | 2K, 3D, 4K, 8K, Dolby-True HD, DTS-HD, eARC, Full HD 1080p, HDR, UHD 2160p, UHD 4320p, VRR | |
Cable length | 0.5m | |
Insulation colour | silver | |
Contact plating | gold-plated | |
Core diameter | 28AWG | |
Kind of core | Cu | |
Cable external diameter | 7.6mm |