+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | XP POWER | |
Type of power supply | switching | |
Output voltage | 48V DC | |
Maximum output current | 4.2A | |
Kind of output connector | MOLEX 39-03-9042 4pin 4,2 pitch | |
Power | 0.2kW | |
Kind of power supply | desktop, mains | |
Kit contents | without power cable | |
Length of output cable | 0.9m | |
Body dimensions | 209x82x43mm | |
Operating temperature | 0...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Conform to the norm | Energy efficiency Level VI | |
Connector variant | straight | |
Kind of input connector | IEC C14 | |
Efficiency | 92.4% | |
Operating modes | constant voltage |