+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 24V DC | |
Output current | 83mA | |
Mounting | SMT | |
Manufacturer series | AM2LS-JZ | |
Body dimensions | 13.2x11.4x7.25mm | |
Efficiency | 85% | |
Operating temperature | -40...105°C | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 1.5kV DC |