+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | AIMTEC | |
Type of power supply | switching | |
Kind of power supply | for DIN rail | |
Power | 0.12kW | |
Output voltage | 24V DC | |
Output current | 5A | |
Electrical connection | terminal block | |
Mounting | for DIN rail mounting | |
Body dimensions | 36x125x100mm | |
Operating temperature | -20...60°C | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Efficiency | 88% | |
Manufacturer series | AMED120-JZ |