You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ANT.S04 4CARMEDIA - Antenna

Antenna; automotive,SHARK; AM,FM; DIN; black gloss; 12VDC

Manufacturer part number:
ANT.S04

TME Symbol:
ANT.S04

4CARMEDIA - logo

Specification

Manufacturer
4CARMEDIA
Type of car audio accessories
antenna
Kind of antenna
automotive, SHARK
Frequency range
AM, FM
Kind of connector
DIN
Colour
black gloss
AM/FM cable length
0.25m
Mounting hole diameter
Ø15mm
AM/FM wave impedance
75Ω
AM/FM bandwidth sensitivity
20dBi
Kind of cable
RG174
Supply voltage
  • 12V DC
Gross weight108.6 g
EAN code5901106406152
See other products in this category: GPS and GSM Car Antennas 4CARMEDIA,
*
ANT.S04
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 1 pcs