+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AOZ1237QI-01

PMIC; DC/DC converter; Uin: 2.7÷28VDC; Uout: 24VDC; 8A; QFN23; SMD

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
AOZ1237QI-01
TME Symbol:
AOZ1237QI-01

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...28V DC
Output voltage
24V DC
Output current
8A
Case
QFN23
Mounting
SMD
Frequency
1MHz
Topology
buck
Integrated circuit features
  • soft-start function
  • undervoltage protection
Gross weight3 g
Certificates
*
AOZ1237QI-01
Product withdrawn from the offer
Use the specification table below to search for similar products