You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10050LVRG MICROCHIP TECHNOLOGY - Transistor N-MOSFET

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 1kV; 21A; Idm: 84A

Manufacturer part number:
APT10050LVRG

TME Symbol:
APT10050LVRG

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
21A
Pulsed drain current
84A
Power dissipation
520W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
500nC
Kind of package
tube
Kind of channel
enhancement
Gross weight9.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10050LVRG
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices