+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT29F80J

Module; single transistor; 800V; 19A; ISOTOP; screw; Idm: 173A; 543W

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT29F80J
TME Symbol:
APT29F80J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
single transistor
Drain-source voltage
800V
Drain current
19A
Case
ISOTOP
Electrical mounting
screw
Polarisation
unipolar
On-state resistance
0.21Ω
Pulsed drain current
173A
Power dissipation
543W
Technology
POWER MOS 8®
Kind of channel
enhancement
Gate-source voltage
±30V
Kind of package
tube
Mechanical mounting
screw
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor drivers MICROCHIP TECHNOLOGY,
*
APT29F80J
0 in TME stock
Net price for quantities from 1 pcs - 45.92 EURGross price for quantities from 1 pcs - 45.92 EUR
Net price for quantities from 3 pcs - 41.33 EURGross price for quantities from 3 pcs - 41.33 EUR
Net price for quantities from 10 pcs - 36.52 EURGross price for quantities from 10 pcs - 36.52 EUR
No. of pieces (Multiplicity: 1)