+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT2X101DQ100J

Module: diode; double independent; 1kV; If: 100Ax2; SOT227B; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT2X101DQ100J
TME Symbol:
APT2X101DQ100J

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
1kV
Load current
100A x2
Case
SOT227B
Electrical mounting
screw
Max. load current
100A
Mechanical mounting
screw
Kind of package
tube
Technology
FRED
Gross weight36.685 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules MICROCHIP TECHNOLOGY,
*
APT2X101DQ100J
2 in TME stock
Net price for quantities from 1 pcs - 46.20 EURGross price for quantities from 1 pcs - 46.20 EUR
Net price for quantities from 3 pcs - 42.24 EURGross price for quantities from 3 pcs - 42.24 EUR
Net price for quantities from 10 pcs - 38.28 EURGross price for quantities from 10 pcs - 38.28 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 10 pcs