+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | diode | |
Semiconductor structure | double independent | |
Max. off-state voltage | 1.2kV | |
Load current | 100A x2 | |
Case | SOT227B | |
Electrical mounting | screw | |
Max. load current | 100A | |
Mechanical mounting | screw | |
Kind of package | tube | |
Technology | FRED |