+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | common source, transistor/transistor | |
Drain-source voltage | 200V | |
Drain current | 237A | |
Case | SP6C | |
Topology | MOSFET x2 | |
Electrical mounting | FASTON connectors, screw | |
On-state resistance | 6mΩ | |
Pulsed drain current | 1268A | |
Power dissipation | 1136W | |
Technology | POWER MOS 7® | |
Gate-source voltage | ±30V | |
Mechanical mounting | screw |