+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APTM50DAM19G

Module; diode/transistor; 500V; 122A; SP6C; Idm: 652A; 1136W; screw

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APTM50DAM19G
TME Symbol:
APTM50DAM19G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of semiconductor module
MOSFET transistor
Semiconductor structure
diode/transistor
Drain-source voltage
500V
Drain current
122A
Case
SP6C
Topology
boost chopper
Electrical mounting
FASTON connectors, screw
On-state resistance
22.5mΩ
Pulsed drain current
652A
Power dissipation
1136W
Technology
POWER MOS 7®
Gate-source voltage
±30V
Mechanical mounting
screw
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Transistor drivers MICROCHIP TECHNOLOGY,
*
APTM50DAM19G
0 in TME stock
Net price for quantities from 6 pcs - 137.21 EURGross price for quantities from 6 pcs - 137.21 EUR
No. of pieces (Multiplicity: 6)