+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 15W | |
Output voltage | 15V DC | |
Output current | 1A | |
IP rating | IP42 | |
Body dimensions | 77x40x29mm | |
Manufacturer series | APV | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Operating temperature | -30...70°C | |
Electrical connection | wires | |
Lead length | 0.15m | |
Number of outputs | 1 | |
Efficiency | 80% | |
Operating modes | constant voltage |