You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ARH 2328 FIBOX - DIN rail

DIN rail; steel; zinc; L: 260mm; W: 35mm; TS35

Manufacturer part number:
ARH 2328

TME Symbol:
ARH2328

FIBOX - logo

Specification

Manufacturer
FIBOX
Type of rail
DIN rail
Material
steel
Plating material
zinc
Length
260mm
Width
35mm
Related items
TA3429
Mounting rail size
TS35
Gross weight86.62 g
Certificates
EAN code6418074034373

WATCH VIDEO

See other products in this category: Enclosures - DIN Rails FIBOX,
*
ARH 2328
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices