You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS1101-T AMS - IC driver

IC: driver; LED driver; SC70-6; 100mA; Ch: 2

Manufacturer part number:
AS1101-T

TME Symbol:
AS1101-T

Specification

Manufacturer
AMS
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SC70-6
Output current
0.1A
Number of channels
2
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.2 g
Certificates
See other products in this category: LED drivers AMS
*
AS1101-T
Product withdrawn from the offer
Use the specification table below to search for similar products