You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

AT89C2051-24PU

IC: microcontroller 8051; Flash: 2kx8bit; Interface: UART; 4÷6VDC

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
AT89C2051-24PU
TME Symbol:
AT89C2051-24PU
MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
microcontroller 8051
Flash memory organisation
2kx8bit
Interface
UART
Case
DIP20
Mounting
THT
Number of inputs/outputs
15
Number of 16bit timers
2
Memory
128B SRAM 2kB FLASH
Family
AT89
Kind of core
8-bit
Kind of package
tube
Supply voltage
  • 4...6V DC
Gross weight1.423 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 8-bit 8051 family MICROCHIP TECHNOLOGY,
*
AT89C2051-24PU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerTube = 18 pcs