+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Advanced Thermal Solutions | |
Type of heatsink | extruded | |
Heatsink shape | U | |
Application | TO220, TO262 | |
Colour | black | |
Length | 19mm | |
Width | 12.8mm | |
Height | 12.7mm | |
Material | aluminium | |
Material finishing | anodized | |
Thermal resistance @200 LFM | 10.2°C/W | |
Manufacturer series | STANDARD |