You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAM4S16BA-AU MICROCHIP TECHNOLOGY - IC ARM microcontroller

IC: ARM microcontroller; LQFP64; 1.62÷3.6VDC; Ext.inter: 47; Cmp: 1

Manufacturer part number:
ATSAM4S16BA-AU

TME Symbol:
ATSAM4S16BA-AU

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP64
Clock frequency
120MHz
Number of PWM channels
4
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...85°C
Number of external interrupts
47
Memory
128kB SRAM 1MB FLASH
Number of output compare channels
9
Number of comparators
1
Number of input capture channels
6
Family
ATSAM4S
Kind of architecture
Cortex M4
Number of 12bit A/D converters
10
Kind of package
in-tray
Number of 32bit timers
6
Number of cores
1
Number of 12bit D/A converters
2
Number of capacitive channels
32
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • eMMC
  • I2C x2
  • I2S
  • JTAG
  • SD
  • SPI x3
  • SSC
  • SWD
  • UART x4
  • USB device
Gross weight0.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAM4S16BA-AU
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices