+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | ARM microcontroller | |
Case | VQFN64 | |
Clock frequency | 120MHz | |
Number of PWM channels | 4 | |
Mounting | SMD | |
Operating voltage | 1.8...3.3V DC | |
Operating temperature | -40...85°C | |
Number of external interrupts | 47 | |
Memory | 64kB SRAM 256kB FLASH | |
Number of output compare channels | 9 | |
Number of comparators | 1 | |
Number of input capture channels | 6 | |
Family | ATSAM4S | |
Kind of architecture | Cortex M4 | |
Number of 12bit A/D converters | 10 | |
Kind of package | in-tray | |
Number of 32bit timers | 6 | |
Number of cores | 1 | |
Number of 12bit D/A converters | 2 | |
Number of capacitive channels | 32 | |
Manufacturer standard package | 260pcs. | |
Kind of core | 32-bit |