You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATSAMS70J19A-AN MICROCHIP TECHNOLOGY - IC ARM microcontroller

IC: ARM microcontroller; LQFP64; 1.62÷3.6VDC; Ext.inter: 44; Cmp: 1

Manufacturer part number:
ATSAMS70J19A-AN

TME Symbol:
ATSAMS70J19A-AN

MICROCHIP TECHNOLOGY - logo

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
ARM microcontroller
Case
LQFP64
Clock frequency
300MHz
Number of inputs/outputs
44
Number of PWM channels
20
Number of 16bit timers
6
Mounting
SMD
Operating voltage
1.8...3.3V DC
Operating temperature
-40...105°C
Number of external interrupts
44
Memory
256kB SRAM 512kB FLASH
Number of output compare channels
7
Number of comparators
1
Number of input capture channels
2
Family
ATSAMV7
Kind of architecture
Cortex M7
Number of 12bit A/D converters
5
Kind of package
in-tray
Number of 32bit timers
1
Number of 12bit D/A converters
1
Ciphering
AES256, SHA256
USB speed
Full Speed
Quantity in set/package
160pcs.
Kind of core
32-bit
Supply voltage
  • 1.62...3.6V DC
Interface
  • Ethernet
  • I2C x2
  • I2S
  • JTAG
  • LIN x2
  • SPI
  • SSC
  • SWD
  • UART x5
  • USB device
  • USB Host
Integrated circuit features
  • 32kHz resonator for RTC
  • ADC gain stage
  • FPU
  • internal temperature sensor
  • MPU
  • quadrature decoder
  • RTC
  • TRNG
Gross weight0.351 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: 32-bit ARM family MICROCHIP TECHNOLOGY,
*
ATSAMS70J19A-AN
null in TME stock
No. of pieces (Multiplicity: 160)
Total: no-prices