+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Case | SO8 | |
Clock frequency | 20MHz | |
Number of inputs/outputs | 6 | |
Number of PWM channels | 2 | |
Number of 8bit timers | 1 | |
Mounting | SMD | |
Operating temperature | -40...105°C | |
Operating frequency | 20MHz | |
Number of external interrupts | 6 | |
Interface | debugWIRE | |
Memory | 64B EEPROM 64B SRAM 1kB FLASH | |
Number of output compare channels | 2 | |
Number of comparators | 1 | |
Number of 10bit A/D converters | 4 | |
Quantity in set/package | 100pcs. | |
Family | ATTINY | |
Kind of package | tube | |
Terminal pitch | 1.27mm | |
Kind of core | 8-bit | |
Part status | Not recommended for new designs |