+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | AVR microcontroller | |
Case | VQFN32 | |
Clock frequency | 24MHz | |
Number of 16bit timers | 7 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Memory | 512B EEPROM 16kB SRAM 128kB FLASH | |
Number of comparators | 3 | |
Integrated circuit features | watchdog | |
Family | AVR128 | |
Kind of package | in-tray | |
Number of 12bit A/D converters | 22 | |
Manufacturer series | AVR-DA | |
Kind of architecture | Harvard 8bit | |
Kind of core | 8-bit |