+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1055569

Nut; with protection; hexagonal; M10; 1.5; steel; Plating: zinc

Manufacturer: BOSSARD

Manufacturer part number:
1055569
TME Symbol:
B10/BN161

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with protection
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
steel
Plating material
zinc
Spanner size
17mm
BN standard
BN 161
DIN standard
DIN 985
ISO standard
ISO 10511
Gross weight10.48 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1055569
2098 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 200 pcsCardboard = 1 000 pcs