You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B130LB-13-F DIODES INCORPORATED - Diode Schottky rectifying

Diode: Schottky rectifying; SMB; SMD; 30V; 1A; reel,tape

Manufacturer part number:
B130LB-13-F

TME Symbol:
B130LB-13-F

Specification

Manufacturer
DIODES INCORPORATED
Type of diode
Schottky rectifying
Case
SMB
Mounting
SMD
Max. off-state voltage
30V
Load current
1A
Semiconductor structure
single diode
Capacitance
90pF
Max. forward voltage
0.445V
Max. forward impulse current
40A
Kind of package
reel, tape
Gross weight0.123 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes DIODES INCORPORATED,
*
B130LB-13-F
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 3 000 pcs