+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | Y2 | |
Capacitance | 47nF | |
Operating voltage | 1.5kV DC | |
Max. operating voltage | 300V AC | |
Body dimensions | 26.5x15x6mm | |
Mounting | THT | |
Tolerance | ±20% | |
Terminal pitch | 22.5mm | |
Pulse resistance | 500V/μs | |
Lead length | 6mm | |
Kind of package | bulk |