You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B32520C1224K000

Capacitor: polyester; 220nF; 63VAC; 100VDC; 7.5mm; ±10%; 10x8x3mm

Manufacturer: TDK

Manufacturer part number:
B32520C1224K000
TME Symbol:
B32520C1224K000
TDK - logo

Specification

Manufacturer
TDK
Type of capacitor
polyester
Capacitance
0.22µF
Operating voltage
63V AC, 100V DC
Terminal pitch
7.5mm
Tolerance
±10%
Body dimensions
10x8x3mm
Mounting
THT
Kind of package
bulk
Operating temperature
-55...125°C
Gross weight0.32 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Film Capacitors TDK,
*
B32520C1224K000
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 2 000 pcs