+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polyester | |
Capacitance | 0.47µF | |
Operating voltage | 160V AC, 250V DC | |
Terminal pitch | 15mm | |
Tolerance | ±10% | |
Body dimensions | 18x11x6mm | |
Climate class | IEC 60068-1 | |
Manufacturer series | MKT | |
Mounting | THT | |
Lead length | 6mm | |
Operating temperature | -55...125°C |