You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B32522C3474K189 TDK - Capacitor polyester

Capacitor: polyester; 0.47uF; 160VAC; 250VDC; 15mm; ±10%; 18x11x6mm

Manufacturer part number:
B32522C3474K189

TME Symbol:
B32522C3474K189

TDK - logo

Specification

Manufacturer
TDK
Type of capacitor
polyester
Capacitance
0.47µF
Operating voltage
160V AC, 250V DC
Terminal pitch
15mm
Tolerance
±10%
Body dimensions
18x11x6mm
Mounting
THT
Operating temperature
-55...125°C
Gross weight1.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Film Capacitors TDK,
*
B32522C3474K189
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 100 pcs