You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

B32529C6222K289

Capacitor: polyester; 0.0022uF; 200VAC; 400VDC; 5mm; ±10%; THT

Manufacturer: TDK

Manufacturer part number:
B32529C6222K289
TME Symbol:
B32529C6222K289
TDK - logo

Specification

Manufacturer
TDK
Type of capacitor
polyester
Capacitance
2.2nF
Operating voltage
200V AC, 400V DC
Terminal pitch
5mm
Tolerance
±10%
Body dimensions
7.3x6.5x2.5mm
Mounting
THT
Operating temperature
-55...125°C
Gross weight0.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Film Capacitors TDK,
*
B32529C6222K289
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerCardboard = 3 200 pcs