+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK | |
Type of capacitor | polypropylene | |
Kind of capacitor | X2 | |
Capacitance | 47nF | |
Operating voltage | 630V DC | |
Max. operating voltage | 305V AC | |
Body dimensions | 5x11x13mm | |
Mounting | THT | |
Tolerance | ±20% | |
Terminal pitch | 10mm | |
Lead length | 6mm |