+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1095447

Nut; hexagonal; M4; 0.7; steel; Plating: zinc; 7mm; BN 167; DIN 986


Manufacturer: BOSSARD

Manufacturer part number:
1095447
TME Symbol:
B4/BN167

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
zinc
Spanner size
7mm
BN standard
BN 167
DIN standard
DIN 986
Mechanical elements features
dome
Gross weight1.213 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1095447
700 in TME stock
Net price for quantities from 100 pcs - 0.07 EURGross price for quantities from 100 pcs - 0.07 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.05 EURGross price for quantities from 1000 pcs - 0.05 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs