+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1097466

Nut; M4; 0.7; steel; Plating: without coating; BN 194; for welding


Manufacturer: BOSSARD

Manufacturer part number:
1097466
TME Symbol:
B4/BN194

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Thread
M4
Thread pitch
0.7
Material
steel
Plating material
without coating
BN standard
BN 194
Application
for welding
Gross weight1.344 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1097466
102 in TME stock
Net price for quantities from 200 pcs - 0.07 GBPGross price for quantities from 200 pcs - 0.07 GBP
Net price for quantities from 600 pcs - 0.05 GBPGross price for quantities from 600 pcs - 0.05 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs