+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B500S

Bridge rectifier: single-phase; 1kV; If: 1A; Ifsm: 40A; SO-DIL; SMT

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
B500S
TME Symbol:
B500S

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
1A
Max. forward impulse current
40A
Case
SO-DIL
Electrical mounting
SMT
Kind of package
reel, tape
Features of semiconductor devices
UL approval
Gross weight0.39 g
Certificates
*
B500S
Product withdrawn from the offer
Use the specification table below to search for similar products