+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1145886

Nut; hexagonal; M8; 1.25; hardened steel; Plating: zinc; H: 6.5mm


Manufacturer: BOSSARD

Manufacturer part number:
1145886
TME Symbol:
B8/BN202

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M8
Thread pitch
1.25
Material
hardened steel
Plating material
zinc
Height
6.5mm
Spanner size
13mm
BN standard
BN 202
Mechanical elements features
push-on
Colour
yellow
H1 dimension
1.8mm
Dimensions
Gross weight3.97 g
See other products in this category: Nuts BOSSARD,
*
1145886
150 in TME stock
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs