+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of diode | Schottky switching | |
Case | SOT323 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | common cathode, double | |
Max. forward voltage | 0.8V | |
Max. forward impulse current | 0.6A | |
Power dissipation | 0.23W |