+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | PanJit Semiconductor | |
Type of diode | Schottky switching | |
Case | DFN2 | |
Mounting | SMD | |
Max. off-state voltage | 30V | |
Load current | 0.2A | |
Semiconductor structure | single diode | |
Max. forward voltage | 0.6V | |
Max. load current | 0.3A | |
Leakage current | 2µA | |
Max. forward impulse current | 0.6A | |
Kind of package | reel, tape | |
Application | automotive industry |