+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TBC856

Transistor: PNP; bipolar; 65V; 0.1A; 0.25W; SOT23


Manufacturer: CDIL

Manufacturer part number:
TBC856
TME Symbol:
BC856-CDI

Specification

Manufacturer
CDIL
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
65V
Collector current
0.1A
Power dissipation
0.25W
Case
SOT23
Current gain
110...800
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Gross weight0.018 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PNP SMD transistors CDIL,
*
TBC856
2593 in TME stock
Net price for quantities from 20 pcs - 0.04 EURGross price for quantities from 20 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.02 EUR
Net price for quantities from 500 pcs - 0.02 EURGross price for quantities from 500 pcs - 0.02 EUR
Net price for quantities from 3000 pcs - 0.02 EURGross price for quantities from 3000 pcs - 0.02 EUR
Net price for quantities from 15000 pcs - 0.01 EURGross price for quantities from 15000 pcs - 0.01 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs