You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM31KN601BH1L MURATA - Ferrite bead

Ferrite: bead; Imp.@ 100MHz: 600Ω; SMD; 0.01A; 1206; R: 0.038Ω; BLM

Manufacturer part number:
BLM31KN601BH1L

TME Symbol:
BLM31KN601BH1L

MURATA - logo

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
600Ω
Mounting
SMD
Operating current
10mA
Case - inch
1206
Case - mm
3216
Resistance
38mΩ
Manufacturer series
BLM
Roll diameter max.
180mm
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM31KN601BH1L
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 2 500 pcs