+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BSM10GD120DN2E3224BOSA1

Module: IGBT; transistor/transistor; IGBT half-bridge x3; Ic: 10A

Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BSM10GD120DN2E3224BOSA1
TME Symbol:
BSM10GD120DN2E3224

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of semiconductor module
IGBT
Semiconductor structure
transistor/transistor
Topology
IGBT half-bridge x3
Max. off-state voltage
1.2kV
Collector current
10A
Case
ECONOPACK 2K
Application
Inverter
Electrical mounting
Press-in PCB
Gate-emitter voltage
±20V
Pulsed collector current
20A
Power dissipation
80W
Mechanical mounting
screw
Gross weight177.1 g
Certificates
See other products in this category: IGBT modules INFINEON TECHNOLOGIES
*
BSM10GD120DN2E3224BOSA1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 10 pcs