+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of transistor | N-MOSFET | |
Technology | OptiMOS™ 2 | |
Polarisation | unipolar | |
Drain-source voltage | 20V | |
Drain current | 3.8A | |
Power dissipation | 0.5W | |
Case | SC59 | |
Gate-source voltage | ±12V | |
On-state resistance | 21mΩ | |
Mounting | SMD | |
Kind of channel | enhancement |