+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | ONSEMI | |
Type of transistor | N-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | 50V | |
Drain current | 0.22A | |
Power dissipation | 0.35W | |
Case | SOT23 | |
Gate-source voltage | ±12V | |
On-state resistance | 1.6Ω | |
Mounting | SMD | |
Gate charge | 2.4nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |