+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | NEXPERIA | |
Type of transistor | P-MOSFET | |
Polarisation | unipolar | |
Drain-source voltage | -50V | |
Drain current | -120mA | |
Power dissipation | 0.42W | |
Case | SOT23, TO236AB | |
Gate-source voltage | ±20V | |
On-state resistance | 13.5Ω | |
Mounting | SMD | |
Gate charge | 0.35nC | |
Kind of package | reel, tape | |
Kind of channel | enhancement |