You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BT134W-600D,115 WeEn Semiconductors - Triac

Triac; 600V; 1A; SOT223; Igt: 5/10mA; Ifsm: 10A; 4Q; sensitive gate

Manufacturer part number:
BT134W-600D,115

TME Symbol:
BT134W-600D.115

WeEn Semiconductors - logo

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
1A
Case
SOT223
Gate current
5/10mA
Max. forward impulse current
10A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
reel, tape
Gross weight0.16 g
Certificates

WATCH VIDEO

See other products in this category: Triacs WeEn Semiconductors,
*
BT134W-600D,115
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerReel = 1 000 pcs